1719810000 | Weidmüller

PE cable maker, inscribable, (W x H) 18 x 6.4 mm, max. bundle Ø 4 mm, transparent, 1719810000

Order No.: 51P9663
EAN: 4008190353162
MPN:
1719810000
TM 2/18 HF/HB
Series: TM
1719810000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
117.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1178 €

Cable marker, 1719810000, Weidmüller

Cable marker, 2.5-4 mm, 6.4 mm, Polyethylene LD, Transparent.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 18 mm
Colour transparent
Height 6.4 mm
Material PE
max. Bundle diameter 4 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes