1719840000 | Weidmüller
PE cable maker, inscribable, (W x H) 12 x 11.4 mm, max. bundle Ø 10 mm, transparent, 1719840000
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: 1 Week **
Cable marker, 1719840000, Weidmüller
Cable marker, 6-10 mm, 11.4 mm, Polyethylene LD, Transparent.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Ausführung | Kabelmarkierer | |
Breite | 12 mm | |
Farbe | transparent | |
Höhe | 11.4 mm | |
Material | PE | |
max. Bündeldurchmesser | 10 mm | |
Beschriftbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |