1719870000 | Weidmüller

PE cable maker, inscribable, (W x H) 18 x 16.1 mm, max. bundle Ø 15 mm, transparent, 1719870000

Order No.: 51P9669
EAN: 4008190353223
MPN:
1719870000
TM 5/18 HF/HB
Series: TM
1719870000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
88.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.4403 €

Cable marker, 1719870000, Weidmüller

Cable marker, 9-15 mm, 16.1 mm, Polyethylene LD, Transparent.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 18 mm
Colour transparent
Height 16.1 mm
Material PE
max. Bundle diameter 15 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes