1719880000 | Weidmüller

PE cable maker, inscribable, (W x H) 12 x 22.2 mm, max. bundle Ø 24 mm, transparent, 1719880000

Order No.: 51P9670
EAN: 4008190353230
MPN:
1719880000
TM 6/12 HF/HB
Series: TM
Weidmüller
1719880000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.4760 €

Cable marker, 1719880000, Weidmüller

Cable marker, 15-24 mm, 22.2 mm, Polyethylene LD, Transparent.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 12 mm
Colour transparent
Height 22.2 mm
Material PE
max. Bundle diameter 24 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes