1748820000 | Weidmüller

PE cable maker, inscribable, (W x H) 18 x 20 mm, max. bundle Ø 317 mm, transparent, 1748820000

Order No.: 52P0383
EAN: 4008190993870
MPN:
1748820000
TMX 18 HF/HB
Series: TM
1748820000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
291.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.5831 €

Cable marker, 1748820000, Weidmüller

Cable marker, 10-317 mm, 20 mm, Polyethylene LD, Transparent.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 18 mm
Colour transparent
Height 20 mm
Material PE
max. Bundle diameter 317 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes