1763290000 | Weidmüller
Sheet steel sorting box, (W x H) 160 x 163 mm, white, 1763290000
Unit Price (€ / pc.)
246.9964 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Assortment of insert, 1763290000, Weidmüller
Assortment of inserts made of unbreakable polypropylene. Assortment boxes and crates can be placed upright and stacked securely without slipping
Features
- Housing body made of unbreakable polypropylene
- Portable and clear storage in a small space
- With two sturdy sliding closures
- Can be divided with inserts
Technical specifications
Version | Sortierbox | |
Width | 160 mm | |
Colour | weiß | |
Height | 163 mm | |
Material | Stahlblech |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |