1768380000 | Weidmüller

PE cable maker, inscribable, (W x H) 25.4 x 57 mm, max. bundle Ø 12.3 mm, white, 1768380000

Order No.: 52P0753
EAN: 4032248110025
MPN:
1768380000
LM WO 25.4/57 WS
Series: LaserMark
1768380000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
12.9591 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
129.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.9591 €

Cable marker, 1768380000, Weidmüller

Cable marker, 5.9-12.3 mm, 57 mm, Polyester film, White.

Conductor and cable marker for fixing with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 25.4 mm
Colour weiß
Height 57 mm
Material PE
max. Bundle diameter 12.3 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes