1768400000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 95 mm, max. bundle Ø 22 mm, white, 1768400000
Unit Price (€ / pc.)
12.9591 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Cable marker, 1768400000, Weidmüller
Cable marker, 8-22 mm, 95 mm, Polyester film, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 25.4 mm | |
Colour | weiß | |
Height | 95 mm | |
Material | PE | |
max. Bundle diameter | 22 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |