1768430000 | Weidmüller
PE cable maker, inscribable, (W x H) 37 x 25 mm, max. bundle Ø 4.8 mm, yellow, 1768430000
Unit Price (€ / pc.)
12.9591 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable marker, 1768430000, Weidmüller
Cable marker, 3.4-4.8 mm, 25 mm, Polyester film, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 37 mm | |
Colour | yellow | |
Height | 25 mm | |
Material | PE | |
max. Bundle diameter | 4.8 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |