1774340000 | Weidmüller
PE cable maker, inscribable, (W x H) 25 x 76 mm, max. bundle Ø 19.4 mm, yellow, 1774340000
Unit Price (€ / pc.)
354.5843 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cable marker, 1774340000, Weidmüller
Cable marker, 4.8-19.4 mm, 76 mm, Polyester film, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 25 mm | |
Colour | gelb | |
Height | 76 mm | |
Material | PE | |
max. Bundle diameter | 19.4 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |