1774350000 | Weidmüller

PE cable maker, inscribable, (W x H) 25 x 76 mm, max. bundle Ø 19.4 mm, white, 1774350000

Order No.: 52P0952
EAN: 4032248148530
MPN:
1774350000
THM WO 25/76 WS
Series: THM
1774350000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
354.5843 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
354.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
354.5843 €

Cable marker, 1774350000, Weidmüller

Cable marker, 4.8-19.4 mm, 76 mm, Polyester film, White.

Conductor and cable marker for fixing with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Ausführung Kabelmarkierer
Breite 25 mm
Farbe weiß
Höhe 76 mm
Material PE
max. Bündeldurchmesser 19.4 mm
Beschriftbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 39191080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes