1774400000 | Weidmüller

PE cable maker, inscribable, (W x H) 33.5 x 93.1 mm, max. bundle Ø 21.7 mm, white, 1774400000

Order No.: 52P0954
EAN: 4032248148585
MPN:
1774400000
THM WO 33.5/93.1 WS
Series: THM
1774400000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
354.5843 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
354.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
354.5843 €

Cable marker, 1774400000, Weidmüller

Cable marker, 8-21.7 mm, 93.1 mm, Polyester film, White.

Conductor and cable marker for fixing with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 33.5 mm
Colour white
Height 93.1 mm
Material PE
max. Bundle diameter 21.7 mm
Markable Yes
Logistics
Country of origin SE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes