1774500000 | Weidmüller
Stainless steel cable maker, inscribable, (W x H) 48 x 11 mm, silver, 1774500000
Order No.: 52P0959
EAN: 4032248149292
MPN:
1774500000
WSMH 48mm
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Cable marker, 1774500000, Weidmüller
Cable marker, 11 mm, Stainless steel 1.4404, Silver.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 48 mm | |
Colour | silber | |
Height | 11 mm | |
Material | Edelstahl | |
Markable | Yes |
Download
Logistics
Country of origin | SE |
Customs tariff number | 83100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |