1798490000 | Weidmüller

PVC cable maker, inscribable, (W x H) 15 x 9 mm, max. bundle Ø 7 mm, transparent, 1798490000

Order No.: 52P1886
EAN: 4032248243150
MPN:
1798490000
TM 203/15 V0
Series: TM
1798490000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: 1 Week **
Total Price:
55.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1107 €

Cable marker, 1798490000, Weidmüller

Cable marker, 4-7 mm, 9 mm, PVC, Transparent.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Ausführung Kabelmarkierer
Breite 15 mm
Farbe transparent
Höhe 9 mm
Material PVC
max. Bündeldurchmesser 7 mm
Beschriftbar Yes
Logistics
Ursprungsland SE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes