1798530000 | Weidmüller
PVC cable maker, inscribable, (W x H) 18 x 5 mm, max. bundle Ø 4 mm, transparent, 1798530000
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Available in 6 Days: 5,000 pcs.
Leadtime: 1 Week **
Cable marker, 1798530000, Weidmüller
Cable marker, 2-4 mm, 5 mm, PVC, Transparent.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Ausführung | Kabelmarkierer | |
Breite | 18 mm | |
Farbe | transparent | |
Höhe | 5 mm | |
Material | PVC | |
max. Bündeldurchmesser | 4 mm | |
Beschriftbar | Yes |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |