1798560000 | Weidmüller

PVC cable maker, inscribable, (W x H) 12 x 5 mm, max. bundle Ø 4 mm, transparent, 1798560000

Order No.: 52P1893
EAN: 4032248243310
MPN:
1798560000
TM 202/12 V0
Series: TM
1798560000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0916 €

Cable marker, 1798560000, Weidmüller

Cable marker, 2-4 mm, 5 mm, PVC, Transparent.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Ausführung Kabelmarkierer
Breite 12 mm
Farbe transparent
Höhe 5 mm
Material PVC
max. Bündeldurchmesser 4 mm
Beschriftbar Yes
Logistics
Ursprungsland SE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes