1805820000 | Weidmüller

PA cable maker, inscribable, (W x H) 30 x 5.8 mm, max. bundle Ø 5 mm, blue, 1805820000

Order No.: 52P2038
EAN: 4032248273553
MPN:
1805820000
SFC 2/30 MC NE BL
Series: SlimFix Clip
Weidmüller
1805820000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90 pcs.
0.2987 €

Cable marker, 1805820000, Weidmüller

Cable marker, 3-5 mm, 5.8 mm, Polyamide 66, Blue.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 30 mm
Colour blue
Height 5.8 mm
Material PA
max. Bundle diameter 5 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes