1806180000 | Weidmüller

PVC cable maker, inscribable, (W x H) 12 x 9 mm, max. bundle Ø 10 mm, transparent, 1806180000

Order No.: 52P2054
EAN: 4032248275694
MPN:
1806180000
TM 204/12 V0
Series: TM
Weidmüller
1806180000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1273 €

Cable marker, 1806180000, Weidmüller

Cable marker, 6-10 mm, 9 mm, PVC, Transparent.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 12 mm
Colour transparent
Height 9 mm
Material PVC
max. Bundle diameter 10 mm
Markable Yes
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes