1806240000 | Weidmüller
PVC cable maker, inscribable, (W x H) 15 x 14 mm, max. bundle Ø 10 mm, transparent, 1806240000
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable marker, 1806240000, Weidmüller
Cable marker, 6-10 mm, 14 mm, PVC, Transparent.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 15 mm | |
Colour | transparent | |
Height | 14 mm | |
Material | PVC | |
max. Bundle diameter | 10 mm | |
Markable | Yes |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |