1806260000 | Weidmüller

PVC cable maker, inscribable, (W x H) 15 x 27 mm, max. bundle Ø 22 mm, transparent, 1806260000

Order No.: 52P2062
EAN: 4032248275779
MPN:
1806260000
TM 206/15 V0
Series: TM
1806260000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
46.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.2344 €

Cable marker, 1806260000, Weidmüller

Cable marker, 14-22 mm, 27 mm, PVC, Transparent.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Ausführung Kabelmarkierer
Breite 15 mm
Farbe transparent
Höhe 27 mm
Material PVC
max. Bündeldurchmesser 22 mm
Beschriftbar Yes
Logistics
Ursprungsland SE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes