1806320000 | Weidmüller

PVC cable maker, inscribable, (W x H) 18 x 18 mm, max. bundle Ø 22 mm, transparent, 1806320000

Order No.: 52P2068
EAN: 4032248275830
MPN:
1806320000
TM 206/18 V0
Series: TM
Weidmüller
1806320000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.2547 €

Cable marker, 1806320000, Weidmüller

Cable marker, 14-22 mm, 18 mm, PVC, Transparent.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 18 mm
Colour transparent
Height 18 mm
Material PVC
max. Bundle diameter 22 mm
Markable Yes
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes