1806360000 | Weidmüller

PVC cable maker, inscribable, (W x H) 20 x 9 mm, max. bundle Ø 10 mm, transparent, 1806360000

Order No.: 52P2072
EAN: 4032248275878
MPN:
1806360000
TM 204/20 V0
Series: TM
1806360000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
73.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1476 €

Cable marker, 1806360000, Weidmüller

Cable marker, 6-10 mm, 9 mm, PVC, Transparent.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Ausführung Kabelmarkierer
Breite 20 mm
Farbe transparent
Höhe 9 mm
Material PVC
max. Bündeldurchmesser 10 mm
Beschriftbar Yes
Logistics
Ursprungsland SE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes