1813170000 | Weidmüller

PA cable maker, inscribable, (W x H) 12 x 5.8 mm, max. bundle Ø 2.5 mm, blue, 1813170000

Order No.: 52P2224
EAN: 4032248296910
MPN:
1813170000
SFC 0/12 MC NE BL
Series: SlimFix Clip
1813170000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
46.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.2309 €

Cable marker, 1813170000, Weidmüller

Cable marker, 1.5-2.5 mm, 5.8 mm, Polyamide 66, Blue.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 12 mm
Colour blau
Height 5.8 mm
Material PA
max. Bundle diameter 2.5 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes