1813240000 | Weidmüller
PA cable maker, inscribable, (W x H) 30 x 5.8 mm, max. bundle Ø 2.5 mm, white, 1813240000
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Available in 6 Days: 750 pcs.
Leadtime: On Request **
Cable marker, 1813240000, Weidmüller
Cable marker, 1.5-2.5 mm, 5.8 mm, Polyamide 66, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 30 mm | |
Colour | weiß | |
Height | 5.8 mm | |
Material | PA | |
max. Bundle diameter | 2.5 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |