1852400000 | Weidmüller

PA cable maker, inscribable, (W x H) 23 x 11 mm, max. bundle Ø 40 mm, blue, 1852400000

Order No.: 52P3439
EAN: 4032248385379
MPN:
1852400000
SFX 10/23 MC NE BL V2
Series: SlimFix X
1852400000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 6 Days: 800 pcs.
Leadtime: On Request **
Total Price:
91.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
0.5712 €

Cable marker, 1852400000, Weidmüller

Cable marker, 7-40 mm, 11 mm, Polyamide 66, Blue.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 23 mm
Colour blue
Height 11 mm
Material PA
max. Bundle diameter 40 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes