1852410000 | Weidmüller
PA cable maker, inscribable, (W x H) 23 x 14 mm, max. bundle Ø 40 mm, yellow, 1852410000
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 6 Days: 800 pcs.
Leadtime: On Request **
Cable marker, 1852410000, Weidmüller
Cable marker, 7-40 mm, 14 mm, Polyamide 66, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Ausführung | Kabelmarkierer | |
Breite | 23 mm | |
Farbe | gelb | |
Höhe | 14 mm | |
Material | PA | |
max. Bündeldurchmesser | 40 mm | |
Beschriftbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |