1852500000 | Weidmüller
PA cable maker, inscribable, (W x H) 24 x 15 mm, max. bundle Ø 40 mm, blue, 1852500000
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable marker, 1852500000, Weidmüller
Cable marker, 7-40 mm, 15 mm, Polyamide 66, Blue.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Ausführung | Kabelmarkierer | |
Breite | 24 mm | |
Farbe | blau | |
Höhe | 15 mm | |
Material | PA | |
max. Bündeldurchmesser | 40 mm | |
Beschriftbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |