1866680000 | Weidmüller

PVC cable maker, inscribable, (W x H) 30 x 20 mm, max. bundle Ø 317 mm, transparent, 1866680000

Order No.: 52P3827
EAN: 4032248436958
MPN:
1866680000
TMX 30 V0
Series: TM
1866680000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 6 Days: 2,000 pcs.
Leadtime: On Request **
Total Price:
228.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.5712 €

Cable marker, 1866680000, Weidmüller

Cable marker, 10-317 mm, 20 mm, PVC, Transparent.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 30 mm
Colour transparent
Height 20 mm
Material PVC
max. Bundle diameter 317 mm
Markable Yes
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes