1876390000 | Weidmüller

PA cable maker, inscribable, (W x H) 30 x 4 mm, white, 1876390000

Order No.: 52P4543
EAN: 4032248466450
MPN:
1876390000
TM-I 30 MC NE WS
Series: TM-I
1876390000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Available in 6 Days: 1,500 pcs.
Leadtime: On Request **
Total Price:
64.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
0.2166 €

Cable marker, 1876390000, Weidmüller

Cable marker, 4 mm, Polyamide 66, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Ausführung Kabelmarkierer
Breite 30 mm
Farbe weiß
Höhe 4 mm
Material PA
Beschriftbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes