1882900000 | Weidmüller

Cable maker, inscribable, (W x H) 49.53 x 57.1 mm, max. bundle Ø 12.1 mm, white, 1882900000

Order No.: 52P4823
EAN: 4032248486991
MPN:
1882900000
THM WO VIN 49.5/57.1 WS
Series: THM
1882900000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
354.5843 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
354.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
354.5843 €

Cable marker, 1882900000, Weidmüller

Cable marker, 12.1 mm, 57.1 mm, Vinyl film, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 49.53 mm
Colour white
Height 57.1 mm
max. Bundle diameter 12.1 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes