1891780000 | Weidmüller

PE cable maker, inscribable, (W x H) 18 x 5 mm, max. bundle Ø 4 mm, transparent, 1891780000

Order No.: 52P5218
EAN: 4032248504527
MPN:
1891780000
TM 1/18 TWIN HF/HB
Series: TM
1891780000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: 1 Week **
Total Price:
73.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1476 €

Cable marker, 1891780000, Weidmüller

Cable marker, 2.4-4 mm, 5 mm, Polyethylene LD, Transparent.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Ausführung Kabelmarkierer
Breite 18 mm
Farbe transparent
Höhe 5 mm
Material PE
max. Bündeldurchmesser 4 mm
Beschriftbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes