1912160000 | Weidmüller

Stainless steel cable maker, inscribable, (W x H) 150 x 10 mm, silver, 1912160000

Order No.: 52P5783
EAN: 4032248541201
MPN:
1912160000
WSMC 26-30
1912160000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3907 €

Cable marker, 1912160000, Weidmüller

Cable marker, 10 mm, Imprinted characters: mixed characters, Stainless steel 1.4404, Silver.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 150 mm
Colour silver
Height 10 mm
Material stainless steel
Markable Yes
Logistics
Country of origin SE
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes