1918570000 | Weidmüller

PA cable maker, inscribable, (W x H) 21 x 3.2 mm, max. bundle Ø 1.3 mm, red, 1918570000

Order No.: 52P5893
EAN: 4032248554379
MPN:
1918570000
SF 00/21 MC NE RT V2
Series: SlimFix
1918570000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.1737 €

Cable marker, 1918570000, Weidmüller

Cable marker, 1-1.3 mm, 3.2 mm, Polyamide 66, Red.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 21 mm
Colour red
Height 3.2 mm
Material PA
max. Bundle diameter 1.3 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes