1918590000 | Weidmüller
PA cable maker, inscribable, (W x H) 21 x 3.2 mm, max. bundle Ø 1.3 mm, blue, 1918590000
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable marker, 1918590000, Weidmüller
Cable marker, 1-1.3 mm, 3.2 mm, Polyamide 66, Blue.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 21 mm | |
Colour | blue | |
Height | 3.2 mm | |
Material | PA | |
max. Bundle diameter | 1.3 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |