1918630000 | Weidmüller

PA cable maker, inscribable, (W x H) 21 x 3.2 mm, max. bundle Ø 2.1 mm, white, 1918630000

Order No.: 52P5899
EAN: 4032248554485
MPN:
1918630000
SF 1/21 MC NE WS V2
Series: SlimFix
1918630000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1916 € *
Available: 0 pcs.
Available in 6 Days: 2,000 pcs.
Leadtime: On Request **
Total Price:
76.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.1916 €

Cable marker, 1918630000, Weidmüller

Cable marker, 1.7-2.1 mm, 3.2 mm, Polyamide 66, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 21 mm
Colour white
Height 3.2 mm
Material PA
max. Bundle diameter 2.1 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes