1919000000 | Weidmüller
PA cable maker, inscribable, (W x H) 21 x 7.4 mm, max. bundle Ø 4.9 mm, yellow, 1919000000
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable marker, 1919000000, Weidmüller
Cable marker, 4.1-4.9 mm, 7.4 mm, Polyamide 66, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 21 mm | |
Colour | gelb | |
Height | 7.4 mm | |
Material | PA | |
max. Bundle diameter | 4.9 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |