1919190000 | Weidmüller

PA cable maker, inscribable, (W x H) 21 x 8.4 mm, max. bundle Ø 7.8 mm, white, 1919190000

Order No.: 52P5940
EAN: 4032248555581
MPN:
1919190000
SF 6/21 MC NE WS V2
Series: SlimFix
1919190000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 6 Days: 800 pcs.
Leadtime: On Request **
Total Price:
87.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
0.5474 €

Cable marker, 1919190000, Weidmüller

Cable marker, 5.8-7.8 mm, 8.4 mm, Polyamide 66, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 21 mm
Colour weiß
Height 8.4 mm
Material PA
max. Bundle diameter 7.8 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes