1919590000 | Weidmüller

PA cable maker, inscribable, (W x H) 12 x 5.7 mm, max. bundle Ø 6 mm, blue, 1919590000

Order No.: 52P5969
EAN: 4032248556014
MPN:
1919590000
SF 4/12 MC NE BL V2
Series: SlimFix
1919590000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
128 pcs.
0.2582 €

Cable marker, 1919590000, Weidmüller

Cable marker, 3.6-6 mm, 5.7 mm, Polyamide 66, Blue.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 12 mm
Colour blue
Height 5.7 mm
Material PA
max. Bundle diameter 6 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes