1961910000 | Weidmüller

PE cable maker, inscribable, (W x H) 50.8 x 8.4 mm, max. bundle Ø 4.2 mm, yellow, 1961910000

Order No.: 52P7985
EAN: 4032248642601
MPN:
1961910000
HSS-HF 3/16 2.8-4.2/50Y
1961910000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Available in 6 Days: 20,000 pcs.
Leadtime: On Request **
Total Price:
2,570.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.6426 €

Cable marker, 1961910000, Weidmüller

Cable marker, 2.8-4.2 mm, 8.4 mm, Polyolefin.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 50.8 mm
Colour yellow
Height 8.4 mm
Material PE
max. Bundle diameter 4.2 mm
Markable Yes
Logistics
Country of origin DK
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes