1961930000 | Weidmüller
PE cable maker, inscribable, (W x H) 50.8 x 16 mm, max. bundle Ø 8 mm, yellow, 1961930000
Order No.: 52P7987
EAN: 4032248642625
MPN:
1961930000
HSS-HF 3/8 5.8-8.0/50Y
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 6 Days: 10,000 pcs.
Leadtime: On Request **
Cable marker, 1961930000, Weidmüller
Cable marker, 5.8-8 mm, 16 mm, Polyolefin.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 50.8 mm | |
Colour | gelb | |
Height | 16 mm | |
Material | PE | |
max. Bundle diameter | 8 mm | |
Markable | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |