1961970000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 5.7 mm, max. bundle Ø 2.8 mm, yellow, 1961970000
Order No.: 52P7991
EAN: 4032248642663
MPN:
1961970000
HSS-HF 1/8 1.8-2.8/25Y
Unit Price (€ / pc.)
0.3011 € *
Available: 0 pcs.
Available in 6 Days: 50,000 pcs.
Leadtime: 2 Weeks **
Total Price:
3,010.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.3011 €
Cable marker, 1961970000, Weidmüller
Cable marker, 1.8-2.8 mm, 5.7 mm, Polyolefin.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 25.4 mm | |
Colour | gelb | |
Height | 5.7 mm | |
Material | PE | |
max. Bundle diameter | 2.8 mm | |
Markable | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |