1962010000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 21.1 mm, max. bundle Ø 11 mm, yellow, 1962010000
Order No.: 52P7995
EAN: 4032248642700
MPN:
1962010000
HSS-HF 1/2 8.0-11.0/25Y
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Cable marker, 1962010000, Weidmüller
Cable marker, 8-11 mm, 21.1 mm, Polyolefin.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Ausführung | Kabelmarkierer | |
Breite | 25.4 mm | |
Farbe | gelb | |
Höhe | 21.1 mm | |
Material | PE | |
max. Bündeldurchmesser | 11 mm | |
Beschriftbar | Yes |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |