1962030000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 42.2 mm, max. bundle Ø 23 mm, yellow, 1962030000
Order No.: 52P7997
EAN: 4032248642724
MPN:
1962030000
HSS-HF 1 17.0-23.0/25Y
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Available in 6 Days: 7,500 pcs.
Leadtime: On Request **
Cable marker, 1962030000, Weidmüller
Cable marker, 17-23 mm, 42.2 mm, Polyolefin.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 25.4 mm | |
Colour | gelb | |
Height | 42.2 mm | |
Material | PE | |
max. Bundle diameter | 23 mm | |
Markable | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |