2005180000 | Weidmüller

PE cable maker, inscribable, (W x H) 20 x 8 mm, white, 2005180000

Order No.: 52P9525
EAN: 4050118389968
MPN:
2005180000
ELS 8/20 MM WS
Series: ELS
2005180000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
496.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1654 €

Cable marker, 2005180000, Weidmüller

Cable marker, 8 mm, Polyester, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 20 mm
Colour white
Height 8 mm
Material PE
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes