2005200000 | Weidmüller

PE cable maker, inscribable, (W x H) 40 x 16 mm, white, 2005200000

Order No.: 52P9527
EAN: 4050118390056
MPN:
2005200000
ELS 16/40 MM WS
Series: ELS
2005200000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
416.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2083 €

Cable marker, 2005200000, Weidmüller

Cable marker, 16 mm, Polyester, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 40 mm
Colour weiß
Height 16 mm
Material PE
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes