2005360000 | Weidmüller

PUR cable maker, inscribable, (W x H) 60 x 30 mm, white, 2005360000

Order No.: 52P9541
EAN: 4050118390131
MPN:
2005360000
SFX 30/60 MM WS
Series: SlimFix
2005360000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 6 Days: 1,500 pcs.
Leadtime: On Request **
Total Price:
232.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
0.7735 €

Cable marker, 2005360000, Weidmüller

Cable marker, 7-30 mm, Polyurethane, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 60 mm
Colour weiß
Height 30 mm
Material PUR
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes