2005490000 | Weidmüller

PE cable maker, inscribable, (W x H) 20 x 4 mm, white, 2005490000

Order No.: 52P9554
EAN: 4050118390087
MPN:
2005490000
TM-I 20 MM WS
Series: TM-I
2005490000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Available in 6 Days: 10,000 pcs.
Leadtime: On Request **
Total Price:
268.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1345 €

Cable marker, 2005490000, Weidmüller

Cable marker, 4 mm, Polyester, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 20 mm
Colour white
Height 4 mm
Material PE
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes