2005990000 | Weidmüller

PE cable maker, inscribable, (W x H) 30 x 4 mm, blue, 2005990000

Order No.: 52P9588
EAN: 4050118390452
MPN:
2005990000
TM-I 30 MM BL
Series: TM-I
2005990000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
302.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1511 €

Cable marker, 2005990000, Weidmüller

Cable marker, 4 mm, Polyester, Blue.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 30 mm
Colour blue
Height 4 mm
Material PE
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes