2006050000 | Weidmüller

PE cable maker, inscribable, (W x H) 32 x 6.4 mm, max. bundle Ø 5 mm, white, 2006050000

Order No.: 52P9591
EAN: 4050118390407
MPN:
2006050000
WM 2/21 3.5-5.0 MM WS
Series: WM
2006050000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
337.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1690 €

Cable marker, 2006050000, Weidmüller

Cable marker, 3.5-5 mm, 6.4 mm, Polyester, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 32 mm
Colour weiß
Height 6.4 mm
Material PE
max. Bundle diameter 5 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes