2006070000 | Weidmüller

PE cable maker, inscribable, (W x H) 32 x 10 mm, max. bundle Ø 8 mm, white, 2006070000

Order No.: 52P9593
EAN: 4050118390551
MPN:
2006070000
WM 3/21 5.0-8.0 MM WS
Series: WM
2006070000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Available in 6 Days: 10,000 pcs.
Leadtime: On Request **
Total Price:
416.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2083 €

Cable marker, 2006070000, Weidmüller

Cable marker, 5-8 mm, 10 mm, Polyester, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 32 mm
Colour weiß
Height 10 mm
Material PE
max. Bundle diameter 8 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes